- Home ›
- All Products›
- 2-1734255-1
2-1734255-1
TE Connectivity / AMP Brand
Combo RJ45/RJ11,SMD type,15u", G/Y LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Combo RJ45/RJ11,SMD type,15u", G/Y LED
Search Keywords: 217342551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
PCB Contact Termination Area Plating Material:Gold Flash
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shield Material:Brass
-
Contact Current Rating (Max):1 A
-
Performance Category:Cat 3
-
Circuit Application:Signal
-
Modular Jacks & Plugs Products:Combo Jacks
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Contact Base Material:Phosphor Bronze
-
Housing Color:Black
-
Modular Jack & Plug Interface Type:RJ11 / RJ45
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:Yes
-
Grounding Options:PCB Ground
-
Housing Material:PA 46 GF
-
Shield Plating Material:Nickel
-
Contact Underplating Material:Nickel
-
Port Matrix Configuration:1 x 2
-
Status Indicator Type:LED
-
Connector System:Cable-to-Board
-
Connectors & Connector Components Type:Connector
-
Connector Mounting Type:Board Mount
-
Port Configuration:Multiple Ports
-
Packaging Quantity:1100
-
Connector Contact Density:Standard
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
PCB Thickness (Recommended):1.6 mm
-
PCB Mount Orientation:Right Angle
-
Connector Profile:Low
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.445 in, 11.3 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Number of Positions:6 , 8
-
Number of Loaded Positions:6 , 8
-
Packaging Method:Box , Box & Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
275
$11.34
550
$6.00
825
$4.23
1,100 +
$4.14
Click for Quote
Log in
to unlock special pricing