- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734248-5
2-1734248-5
TE Connectivity / AMP Brand
1.0 FPC, ZIF V/T, SMT, 25P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0 FPC, ZIF V/T, SMT, 25P
Search Keywords: 217342485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734248-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:25
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1/Contact A
-
Dimension:32.4 x 3.9 x 7.7 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,248
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$0.891
500
$0.870
1,000
$0.852
3,000
$0.835
5,000
$0.824
8,000
$0.819
10,000
$0.817
15,000 +
$0.809
Click for Quote
Log in
to unlock special pricing