- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734248-2
TE Connectivity / AMP Brand
2-1734248-2
1.0 FPC, ZIF V/T, SMT, 22P
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
1.0 FPC, ZIF V/T, SMT, 22P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 22
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Standard Profile
Search Keywords: 217342482
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1734248-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | FPC Connector |
| Number of Contacts: | 22 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 28.8 x 4.6 x 7.7 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 2-1734248-2 RoHS compliant?
Yes, 2-1734248-2 is RoHS compliant.
What is the lead time for 2-1734248-2?
The standard lead time for 2-1734248-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
Order Increment:
1000
8 Weeks
can ship
1/18/27