- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734248-1
2-1734248-1
TE Connectivity / AMP Brand
1.0 FPC, ZIF V/T, SMT, 21P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.0 FPC, ZIF V/T, SMT, 21P
Search Keywords: 217342481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734248-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:21
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1/Contact A
-
Dimension:28.4 x 3.9 x 7.7 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
8 Weeks
can ship
8/6/26