- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2-1734248-0
2-1734248-0
TE Connectivity / AMP Brand
1.0 FPC, ZIF V/T, SMT, 20P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0 FPC, ZIF V/T, SMT, 20P
Product Highlights:
- 1.00 mm Centerline
- Number of Positions = 20
- PCB Mount Angle = Vertical
- PCB Mount Style = Surface Mount
- Standard Profile
Search Keywords: 217342480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1734248-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:20
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:26.8 x 4.6 x 7.7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.983
1,000
$0.973
3,000
$0.902
6,000
$0.875
9,000
$0.856
12,000 +
$0.847
Click for Quote
Log in
to unlock special pricing