- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-173270-6
2-173270-6
TE Connectivity / AMP Brand
Conn Wire to Board HDR 6 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Board HDR 6 POS Solder ST Thru-Hole
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Single
- 5.00 x 7.50 mm Centerline, Matrix
- Terminate To Printed Circuit Board
Search Keywords: 21732706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-173270-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Ships today, if you order in
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.7140
500
$0.6936
950
$0.6834
1,900
$0.6732
3,200
$0.6630
5,000
$0.5814
10,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing