- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2173239-1
2173239-1
TE Connectivity / AMP Brand
1x3 Cage Assy Bhnd Bzl QSFP28
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1x3 Cage Assy Bhnd Bzl QSFP28
Search Keywords: 21732391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2173239-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:zQSFP+ Cage
-
Dimension:60 x 56.14 mm
-
Operating Temperature:-20 to 65 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$142.45
5
$142.10
10
$141.74
18
$141.38
36
$74.85
54
$52.67
72 +
$51.62
Click for Quote
Log in
to unlock special pricing