- Home ›
- All Products›
- 2173168-1
2173168-1
TE Connectivity / AMP Brand
ELCON MINI 4P SHIELDED CABLE PLUG KIT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ELCON MINI 4P SHIELDED CABLE PLUG KIT
Search Keywords: 21731681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2173168-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Circuit Application:Power
-
PCB Thickness (Recommended):1.5 mm
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Insulation Resistance:1000 MΩ
-
Number of Signal Positions:0
-
Housing Color:Black
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Number of Power Positions:4
-
Contact Current Rating (Max):20 A
-
Mating Retention Type:Locking Latch
-
Contact Mating Area Plating Material:Silver
-
Rectangular Power Connector Type:Housing
-
Number of Rows:2
-
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
-
Assembly Requirement:Unassembled Kit
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Wire Size:12 – 14 AWG, 2.5 – 4 CMA, 2.5 – 4 mm²
-
Centerline (Pitch):.307 in, 7.8 mm
-
Row-to-Row Spacing:.246 in, 6.24 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Mating Area Plating Material Thickness:76.2 µin, 3 µm
-
Operating Voltage:60 VAC, 60 VDC
-
PCB Mount Orientation:Horizontal , Right Angle
-
Connector Height:1.7 in, 44 mm
-
Product Length:.79 in, 20.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$36.15
50
$22.25
75
$17.61
100 +
$17.26
Click for Quote
Log in
to unlock special pricing