- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2173132-2
TE Connectivity / AMP Brand
2173132-2
ELCON MINI 4P VERT HEADER,UNSHIELDED,P/F
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2173132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-40 to 125 °C