- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-172211-4
2-172211-4
TE Connectivity / AMP Brand
EIS CAP HSG FREE HANG 4P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EIS CAP HSG FREE HANG 4P BLACK
Product Highlights:
- Housing
- Mating Type = Cap
- 2.50 mm Centerline
- Number of Positions = 4
- Terminate To Wire
Search Keywords: 21722114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-172211-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,840
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
200
$0.6345
500
$0.6330
1,000
$0.6314
2,500
$0.6299
5,000
$0.3876
7,500
$0.3068
10,000 +
$0.3007
Click for Quote
Log in
to unlock special pricing
Accessories