Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-172211-3

EIS CAP HSG FREE HANG 3P BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS CAP HSG FREE HANG 3P BLACK
Product Highlights:
  • Connector
  • Not Preloaded
  • Connector Style = Receptacle
  • 2.50 mm Centerline
  • Accepts Contact Gender = Pin
Search Keywords: 21722113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-172211-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Packaging Quantity: 1000
Connector & Housing Type: Plug
Housing Material: Nylon 6/6
Contact Layout: Inline
Mating Retention Type: Lock
Connector Profile: Standard
Strain Relief: Without
Packaging Method: Bag
Connector Height: 6.4 mm
Mating Retention: With
Number of Positions: 3
Contact Type: Pin
Connector Length: 10.4 mm
PCB Mount Retention: Without
Contact Current Rating (Max): 2 A
Insulation Resistance: 500 MΩ
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Board
Connector Product Type: Housing
Panel Mount Feature: Without
UL Flammability Rating: UL 94V-0
Sealable: No
Agency/Standard: UL
Termination Method to Wire & Cable: Crimp
Number of Rows: 1
Operating Temperature Range: -20 – 95 °C, -4 – 203 °F
Centerline (Pitch): .098 in, 2.5 mm
Operating Voltage: 250 VAC, 350 VDC
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-172211-3 RoHS compliant?
Yes, 2-172211-3 is RoHS compliant.
What is the lead time for 2-172211-3?
The standard lead time for 2-172211-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5052
5,000
$0.3109
7,500
$0.2461
10,000 +
$0.2412
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!