- Home ›
- All Products›
- 2-172210-6
2-172210-6
TE Connectivity / AMP Brand
PL MKII 187 REC HSG 2P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PL MKII 187 REC HSG 2P BLUE
Search Keywords: 21722106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-172210-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon
-
Number of Positions:2
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Latch
-
Terminal Orientation:Straight
-
Sealable:No
-
Packaging Quantity:1000
-
Primary Product Color:Blue
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Product Width:7.6 mm
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.027 in, 26.1 mm
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Can Ship immediately
Minimum Order Quantity:
474
9 Weeks
can ship
8/3/26