- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-172210-1
2-172210-1
TE Connectivity / AMP Brand
PL MKII 187 REC HSG 2P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL MKII 187 REC HSG 2P NAT
Search Keywords: 21722101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-172210-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Alignment Type:Polarization
-
Housing Color:Natural
-
Centerline:.236 in, 6 mm
-
Mating Alignment:With
-
Terminal & Splice Type:Receptacle
-
Terminal Orientation:Straight
-
Housing Type:Receptacle
-
Packaging Quantity:1000
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mounting Style:Cable Mount (Free-Hanging)
-
Product Type:Terminal Housing
-
Mating Retention Type:Latch
-
Number of Positions:2
-
Housing Material:Nylon
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Insulated:No
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
94,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2105
2,000
$0.2100
4,000
$0.1575
6,000
$0.1470
8,000 +
$0.1440
Click for Quote
Log in
to unlock special pricing