- Home ›
- All Products›
- 2-1721520-0
2-1721520-0
TE Connectivity / AMP Brand
General Purpose Relay - SPST-NO - 24VDC Coil - Higher Performance 180mW - 5A Contact Rating - AgNi Contact Material - Wash Tig ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPST-NO - 24VDC Coil - Higher Performance 180mW - 5A Contact Rating - AgNi Contact Material - Wash Tight - PC Pins.
Search Keywords: 217215200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1721520-0
-
Alias/AKA:PCNH-124H3MHZF,00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$10.55
1,000
$5.57
1,500
$3.83
2,000 +
$3.75
Click for Quote
Log in
to unlock special pricing