- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-172076-1
2-172076-1
TE Connectivity / AMP Brand
250 HSG. PL MKII REC. NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
250 HSG. PL MKII REC. NAT
Product Highlights:
- Receptacle Housing
- Tab Fit = 6.35 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 1
Search Keywords: 21720761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-172076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1017
3,000
$0.0947
5,000
$0.0876
8,000
$0.0870
25,000
$0.0866
50,000
$0.0861
100,000
$0.0857
150,000 +
$0.0853
Click for Quote
Log in
to unlock special pricing