- Home ›
- All Products›
- 2-172074-1
TE Connectivity / AMP Brand
2-172074-1
POSITIVE LOCK 187 HOUSING RECEPTACLE
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-172074-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Natural
-
Housing Material:Nylon 6/6
-
Number of Positions:1
-
Packaging Method:Bag
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Terminal Type:Receptacle
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Contact Mating Retention:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Receptacle