- Home ›
- All Products›
- 2-1719843-5
TE Connectivity / AMP Brand
2-1719843-5
10POS MQS TAB COD B
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
10POS MQS TAB COD B
Search Keywords: 217198435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1719843-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Terminal Position Assurance:No
-
Number of Positions:10
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:600
-
Agency/Standard:DIN IEC 512
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Operating Voltage:12 VAC
-
Number of Rows:2
-
Serviceable:Yes
-
Product Length:.708 in, 18 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Width:.63 in, 16 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.025 in, .63 mm
-
Packaging Method:Box & Carton
-
Connector Height:1.22 in, 31 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:25 V
-
Connector System:Wire-to-Board
-
Cable Exit Angle:90°
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:.63mm
-
Housing Material:PBT GF10
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Natural
-
Contact Type:Tab
-
Operating Temperature (Max):120 °C, 248 °F
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-1719843-5 RoHS compliant?
Yes, 2-1719843-5 is RoHS compliant.
What is the lead time for 2-1719843-5?
The standard lead time for 2-1719843-5 is approximately 67 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
On Order:
600
can ship 10/28/26
1,200
can ship 11/26/26
Stock lot only:
5
Minimum Order Quantity:
50
67 Weeks
can ship
1/31/28
Price (USD)
Qty
Unit Price
1
$0.9515
50
$0.8650
250
$0.7030
600
$0.6710
1,200
$0.6420
3,000
$0.5970
5,400
$0.5960
7,800
$0.5820
10,200 +
$0.5700
Click for Quote
Log in
to unlock special pricing