- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1718645-1
TE Connectivity / AMP Brand
2-1718645-1
4POS, MCON 1.2 LL REC SEALED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS, MCON 1.2 LL REC SEALED
Search Keywords: 217186451
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1718645-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -40 to 130 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1718645-1 RoHS compliant?
Yes, 2-1718645-1 is RoHS compliant.
What is the lead time for 2-1718645-1?
The standard lead time for 2-1718645-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
25
$1.216
250
$0.985
500
$0.982
1,500
$0.888
3,000
$0.859
6,000
$0.849
7,500
$0.844
10,500 +
$0.832
Click for Quote
Log in
to unlock special pricing