Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1718643-1

2POS, MCON 1.2 LL REC SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS, MCON 1.2 LL REC SEALED
Search Keywords: 217186431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1718643-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 2
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1718643-1 RoHS compliant?
Yes, 2-1718643-1 is RoHS compliant.
What is the lead time for 2-1718643-1?
The standard lead time for 2-1718643-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,148
Can Ship immediately
On Order:
2,000   can ship 1/8/27
Minimum Order Quantity:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.092
250
$0.866
500
$0.828
2,000
$0.780
4,000
$0.771
6,000
$0.769
8,000
$0.767
10,000 +
$0.765
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!