Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1718324-1

1.5/2.8MM TAB HSG.,62POS.,SEALED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
1.5/2.8MM TAB HSG.,62POS.,SEALED
Search Keywords: 217183241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1718324-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Cable Mount
Body Orientation: Right Angle
Gender: M
Number of Contacts: 62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1718324-1 RoHS compliant?
Yes, 2-1718324-1 is RoHS compliant.
What is the lead time for 2-1718324-1?
The standard lead time for 2-1718324-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.40
25
$9.10
80
$8.78
160
$8.63
320
$8.59
560
$8.12
1,040 +
$7.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!