- Home ›
- All Products›
- 2-171825-4
2-171825-4
TE Connectivity / AMP Brand
V-TYPE E.I.S.CONN. 4P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V-TYPE E.I.S.CONN. 4P ASSY
Product Highlights:
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- Number of Positions = 4
- Terminate To Printed Circuit Board
Search Keywords: 21718254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-171825-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Current Rating (Max):5 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Base Material:Brass
-
Sealable:No
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.142 in, 3.6 mm
-
Connector Profile:Low
-
Mating Retention:With
-
Number of Positions:4
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1000
-
PCB Mount Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Agency/Standard:UL
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.197 in, 5 mm
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Housing Material:6/6 Nylon
-
Contact Mating Area Plating Material:Tin
-
Mating Retention Type:Polarized Lock
-
Mating Alignment Type:Polarization
-
Contact Mating Area Length:.295 in, 7.5 mm
-
PCB Mount Alignment:Without
-
Connector Length:.394 in, 10 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Thickness:.8 µm
-
Connector Height:.409 in, 10.4 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
PCB Mount Retention Type:Retention Solder Tails
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Bag , Box
-
Header Type:Partially Shrouded
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,000
$0.9433
10,000
$0.4979
15,000
$0.3424
20,000 +
$0.3356
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments