Image is representational - see mfr. specs

V-TYPE E.I.S.CONN. 2P ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
V-TYPE E.I.S.CONN. 2P ASSY
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 2
  • Terminate To Printed Circuit Board
Search Keywords: 21718252
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-171825-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Positions:
    2
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Retention Type:
    Retention Solder Tails
  • PCB Contact Termination Area Plating Material Thickness:
    .8 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    31.49 µin, .8 µm
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Sealable:
    No
  • Mating Retention Type:
    Polarized Lock
  • Contact Base Material:
    Brass
  • Connector Profile:
    Low
  • Contact Type:
    Pin
  • Mating Retention:
    With
  • Packaging Quantity:
    1000
  • Termination Post & Tail Length:
    .142 in, 3.6 mm
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Contact Mating Area Plating Material:
    Tin
  • Agency/Standard:
    UL
  • Centerline (Pitch):
    .197 in, 5 mm
  • Panel Mount Feature:
    Without
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -20 – 95 °C, -4 – 203 °F
  • PCB Mount Retention:
    With
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector Height:
    .409 in, 10.4 mm
  • Housing Material:
    6/6 Nylon
  • Contact Mating Area Length:
    .295 in, 7.5 mm
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Contact Shape & Form:
    Square
  • Circuit Application:
    Signal
  • Header Type:
    Partially Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
  • Primary Product Color:
    Black
  • Packaging Type:
    Bag , Box
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
7,000
$0.7439
14,000
$0.3926
21,000
$0.2700
28,000 +
$0.2646
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!