- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-171822-6
2-171822-6
TE Connectivity / AMP Brand
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Black Bag
Search Keywords: 21718226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-171822-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Ships today, if you order in
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.2978
1,100
$0.2927
2,200
$0.2866
4,400
$0.2815
24,000
$0.2764
25,000 +
$0.2417
Click for Quote
Log in
to unlock special pricing