- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-171822-3
2-171822-3
TE Connectivity / AMP Brand
EIS REC. HSG 3P-BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
EIS REC. HSG 3P-BLACK
Product Highlights:
- Housing
- Mating Type = Receptacle
- 2.50 mm Centerline
- Number of Positions = 3
- Terminate To Wire
Search Keywords: 21718223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-171822-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,740
Ships today, if you order in
Minimum Order Quantity:
1100
Price (USD)
Qty
Unit Price
1,100
$0.1255
3,000
$0.1244
5,900
$0.1214
11,800
$0.1204
20,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing
Accessories