- Home ›
- All Products›
- 2-1717834-3
2-1717834-3
TE Connectivity / AMP Brand
DYNAMIC 2000 REC HSG 6P Y KEY WITH CUTTI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 2000 REC HSG 6P Y KEY WITH CUTTI
Search Keywords: 217178343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1717834-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
400 -
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Mating Retention:With
-
Sealable:No
-
Number of Positions:6
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:2
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Row-to-Row Spacing:.147 in, 3.75 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.6203
800
$0.5925
1,200
$0.5911
2,800
$0.5438
5,200
$0.4154
7,600
$0.4066
10,000
$0.3399
15,200 +
$0.3308
Click for Quote
Log in
to unlock special pricing