- Home ›
- All Products›
- 2-1717574-5
2-1717574-5
TE Connectivity / AMP Brand
DYNAMIC D-3200 V-HDR ASSY 3P HIGH CURENT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DYNAMIC D-3200 V-HDR ASSY 3P HIGH CURENT
Search Keywords: 217175745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1717574-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Style:Straight
-
PCB Mount Alignment:Without
-
Circuit Application:Power & Signal
-
Height:.85 in, 21.6 mm
-
Sealable:No
-
Lock Type:Latch
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Wire-to-Board
-
Length:.951 in, 24.16 mm
-
Shielded:No
-
UL File Number:E28476
-
Shunts/Shorting Bars:Without
-
Contact Type:Tab
-
Mating Retention Type:Latch
-
Connector Mounting Type:Board Mount
-
Width:.368 in, 9.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Type:Header
-
Halogen Free:Yes
-
Mating Alignment:With
-
Multiple Contact Types:Without
-
Tail Plating Thickness:78.74 µin, 2 µm
-
Keying:Y
-
PCB Mount Retention:With
-
Assembly Integration Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:Without
-
Contact Layout:Inline
-
Housing Material:Polyester GF
-
Operating Voltage:600 VAC
-
Contact Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
For Use With:Receptacle Housing
-
Agency/Standard:CSA , UL
-
Preloaded:Yes
-
VDE Tested:No
-
Strain Relief:Without
-
Centerline (Pitch):.2 in, 5.08 mm
-
Insertion Force Type:High
-
Tail Length:.149 in, 3.8 mm
-
Contact Current Rating (Max):12 A
-
PCB Mount Retention Type:Retention Leg
-
UL Rating:Recognized
-
Product Type:Connector
-
Header Type:Shrouded
-
Contact Transmits (Typical):Power , Signal (Data)
-
Number of Rows:1
-
Housing Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
CSA Rating:Certified
-
PCB Mount Orientation:Vertical
-
Tail Plating Material:Tin
-
Mating Retention:With
-
UL Voltage Rating:250 VAC
-
Series Number:3000
-
Packaging Method:Tube
-
CSA File Number:LR7189
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
2200
MOQ for out of Stock Qty:
2200
9 Weeks
can ship
8/3/26