- Home ›
- All Products›
- 2-1717011-4
TE Connectivity / AMP Brand
2-1717011-4
EP CONN.HDR ASSY 4/5P NATURAL (NO.3 POST
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP CONN.HDR ASSY 4/5P NATURAL (NO.3 POST
Search Keywords: 217170114
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1717011-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mating Retention: | With |
| Rectangular Power Connector Type: | Header |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Number of Rows: | 1 |
| Mating Alignment: | With |
| Panel Mount Feature: | Without |
| Number of Power Positions: | 5 |
| Connector Mounting Type: | Board Mount |
| PCB Mount Retention: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Housing Material: | PBT GF |
| Sealable: | No |
| Contact Current Rating (Max): | 8 A |
| Contact Base Material: | Brass |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Latch |
| Contact Mating Area Plating Material: | Tin |
| Contact Layout: | Inline |
| PCB Contact Termination Area Plating Material: | Tin |
| Circuit Application: | Power |
| Number of Positions: | 5 |
| Connector System: | Wire-to-Board |
| Packaging Method: | Bag |
| PCB Mount Orientation: | Vertical |
| Contact Retention Within Housing: | Without |
| PCB Mount Alignment: | Without |
| Connector & Housing Type: | Plug |
| Housing Color: | Natural |
| Strain Relief: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Operating Voltage: | 250 VAC, 250 VDC |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Product Width: | .421 in, 10.7 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 µin, 39.37 µin, .8 µm, 1 µm |
| Product Length: | .777 in, 19.74 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-1717011-4 RoHS compliant?
Yes, 2-1717011-4 is RoHS compliant.
What is the lead time for 2-1717011-4?
The standard lead time for 2-1717011-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,000
$0.3547
4,000
$0.2183
6,000
$0.1728
8,000 +
$0.1694
Click for Quote
Log in
to unlock special pricing