- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2170863-1
2170863-1
TE Connectivity / AMP Brand
The 2170863-1 is a Z-PACK 2mm HM Type B pre-shielded receptacle connector with 22 columns.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
The 2170863-1 is a Z-PACK 2mm HM Type B pre-shielded receptacle connector with 22 columns.
Search Keywords: 21708631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170863-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hard Metric3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,685
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
12
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
36
$18.57
50
$18.52
100
$18.48
135
$18.43
270
$9.76
405
$6.86
540 +
$6.73
Click for Quote
Log in
to unlock special pricing