- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170785-6
2170785-6
TE Connectivity / AMP Brand
CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP
Search Keywords: 21707856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170785-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Cage/Heat Sink Assembly
-
Dimension:23 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$100.62
5
$100.38
7
$100.12
14
$61.62
21
$48.78
27 +
$47.81
Click for Quote
Log in
to unlock special pricing