Image is representational - see mfr. specs

CAGE ASSY, QSFP28 1X1, QUAD, LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CAGE ASSY, QSFP28 1X1, QUAD, LP
Search Keywords: 21707735
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2170773-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    18
  • Lightpipe Configuration:
    Quad Round
  • UL Flammability Rating:
    UL 94V-0
  • EMI Containment Feature Type:
    Internal/External EMI Springs
  • Number of Ports:
    1
  • Pluggable I/O Applications:
    SFP+ Stacked Belly-to-Belly
  • Cage Material:
    Nickel Silver
  • Circuit Application:
    Signal
  • Number of Rear EONs per Port Column:
    1
  • Pluggable I/O Product Type:
    Cage Assembly
  • Enhancements:
    Standard
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Cable-to-Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Cage Type:
    Ganged
  • Form Factor:
    QSFP28/56
  • Included Lightpipe:
    Yes
  • Port Matrix Configuration:
    1 x 1
  • Data Rate (Max):
    28 Gb/s
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Heat Sink Compatible:
    No
  • Sealable:
    No
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • For Use With Pluggable I/O Products:
    QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
  • Packaging Method:
    Box & Tray
  • Termination Post & Tail Length:
    .081 in, 2.05 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
Order Increment:
18
14 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
270
$26.40
540
$13.93
810
$9.58
1,080 +
$9.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!