- Home ›
- All Products›
- 2170752-5
2170752-5
TE Connectivity / AMP Brand
CAGE ASSEMBLY, QSFP28 1X1, GASKET
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, QSFP28 1X1, GASKET
Search Keywords: 21707525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170752-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Form Factor:QSFP28/56
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Type:Ganged
-
Heat Sink Compatible:No
-
Port Matrix Configuration:1 x 1
-
EMI Containment Feature Type:Elastomeric Gasket
-
Sealable:Yes
-
Included Lightpipe:No
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Number of Ports:1
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Data Rate (Max):28 Gb/s
-
Connector System:Cable-to-Board
-
Enhancements:Standard
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Product Type:Cage
-
Cage Material:Nickel Silver
-
PCB Contact Termination Area Plating Material:Tin
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
36
$31.80
72
$19.57
108
$15.49
144 +
$15.18
Click for Quote
Log in
to unlock special pricing