- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170752-2
2170752-2
TE Connectivity / AMP Brand
CAGE ASSEMBLY, QSFP28 1X1, GASKET
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CAGE ASSEMBLY, QSFP28 1X1, GASKET
Search Keywords: 21707522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170752-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Cage
-
Dimension:57.43mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
432
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$30.62
10
$30.55
25
$30.47
36
$30.40
72
$18.71
108
$14.81
144 +
$14.51
Click for Quote
Log in
to unlock special pricing