- Home ›
- All Products›
- 2170706-1
2170706-1
TE Connectivity / AMP Brand
CAGE ASSEMBLY, 1X6, QSFP28, SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, 1X6, QSFP28, SPRING
Search Keywords: 21707061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Cage Type:Ganged
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Enhancements:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Material:Nickel Silver
-
UL Flammability Rating:UL 94V-0
-
Data Rate (Max):28 Gb/s
-
Number of Ports:6
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Number of Rear EONs per Port Column:1
-
Form Factor:QSFP28/56
-
Pluggable I/O Product Type:Cage
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Included Lightpipe:No
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Heat Sink Compatible:No
-
Port Matrix Configuration:1 x 6
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
18
$132.06
36
$69.92
54
$49.20
72 +
$48.22
Click for Quote
Log in
to unlock special pricing