- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170705-7
2170705-7
TE Connectivity / AMP Brand
CAGE ASSY, QSFP28 1X1, SPRING, HS, LP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CAGE ASSY, QSFP28 1X1, SPRING, HS, LP
Search Keywords: 21707057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170705-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Cage
-
Dimension:67.75 x 19.5 x 15.11mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
You may purchase all in-stock quantity of 32
Stock lot only:
32
MOQ for In Stock Qty:
72
MOQ for out of Stock Qty:
72
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$18.70
72
$17.00
108
$13.46
144 +
$13.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments