- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2170704-5
TE Connectivity / AMP Brand
2170704-5
CAGE ASSY, QSFP28 1X1, SPRING, HS
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
CAGE ASSY, QSFP28 1X1, SPRING, HS
Search Keywords: 21707045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170704-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Cage/Heat Sink Assembly
-
Dimension:19.5 x 16 mm
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2170704-5 RoHS compliant?
Yes, 2170704-5 is RoHS compliant.
What is the lead time for 2170704-5?
The standard lead time for 2170704-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,257
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$16.98
24
$15.90
48
$15.19
72
$15.15
120
$14.88
264
$14.37
504 +
$13.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT