- Home ›
- All Products›
- 2170703-5
2170703-5
TE Connectivity / AMP Brand
CAGE ASSEMBLY, QSFP28 1X1, SPRING
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, QSFP28 1X1, SPRING
Search Keywords: 21707035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170703-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Port Matrix Configuration:1 x 1
-
Connector System:Cable-to-Board
-
Included Lightpipe:No
-
Circuit Application:Signal
-
Data Rate (Max):28 Gb/s
-
Cage Type:Single
-
UL Flammability Rating:UL 94V-0
-
Number of Rear EONs per Port Column:0
-
PCB Contact Termination Area Plating Material:Tin
-
Pluggable I/O Product Type:Cage
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:1
-
Connector Mounting Type:Board Mount
-
Cage Material:Nickel Silver
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Heat Sink Compatible:No
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Form Factor:QSFP28/56
-
Sealable:No
-
Enhancements:Standard
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.081 in, 2.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
384
Order Increment:
24
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
384
$24.82
768
$12.68
1,152
$8.63
1,536 +
$8.46
Click for Quote
Log in
to unlock special pricing