- Home ›
- All Products›
- 2170680-5
2170680-5
TE Connectivity / AMP Brand
SFP+ 1x1 Cage Assembly, Press-
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ 1x1 Cage Assembly, Press-
Search Keywords: 21706805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170680-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
180 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Pluggable I/O Applications:SFP+
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Port Matrix Configuration:1 x 1
-
Heat Sink Compatible:No
-
Packaging Method:Reel
-
Connector System:Cable-to-Board
-
Form Factor:SFP+
-
Cage Type:Single
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Data Rate (Max):16 Gb/s
-
Sealable:Yes
-
Number of Ports:1
-
Pluggable I/O Product Type:Cage Assembly
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
90
$8.98
180
$5.53
270
$4.38
360 +
$4.29
Click for Quote
Log in
to unlock special pricing