- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2170618-1
2170618-1
TE Connectivity / AMP Brand
The 2170618-1 is a single-port SFP+ cage assembly designed for signal applications with data rates up to 16 Gb/s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 2170618-1 is a single-port SFP+ cage assembly designed for signal applications with data rates up to 16 Gb/s.
Search Keywords: 21706181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170618-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Heat Sink Finish:Anodized Black
-
For Use With Pluggable I/O Products:SFP+ SMT Connector
-
Sealable:No
-
Port Matrix Configuration:1 x 1
-
Heat Sink Compatible:Yes
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Heat Sink Height:.216 in, 5.5 mm
-
EMI Containment Feature Type:External Springs
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Type:Cage Assembly
-
PCB Mounting Style:Through Hole - Press-Fit
-
Cage Material:Nickel Silver
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Pluggable I/O Applications:SFP+
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Included Heat Sink:Yes
-
Connector System:Cable-to-Board
-
Heat Sink Height Class:Custom
-
Number of Ports:1
-
Connector Mounting Type:Board Mount
-
Heat Sink Style:Slug
-
Included Lightpipe:No
-
Form Factor:SFP+
-
Packaging Method:Box & Tray
-
Tail Length:.118 in, 3 mm
-
Circuit Application:Signal
-
Data Rate (Max):16 Gb/s
-
Cage Type:Single
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
40
$29.67
80
$18.26
120
$14.46
160 +
$14.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments