- Home ›
- All Products›
- 2170610-3
2170610-3
TE Connectivity / AMP Brand
ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ZQSFP+STACKED RECEPTACLE ASSEMBLY 2X3
Search Keywords: 21706103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170610-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Sealable:Yes
-
Number of Positions:228
-
Number of Ports:6
-
Lightpipe Configuration:Dual Round
-
Included Lightpipe:Yes
-
Cage Type:Stacked
-
Contact Mating Area Plating Material:Gold
-
EMI Containment Feature Type:Elastomeric Gasket
-
Port Matrix Configuration:2 x 3
-
Connector System:Cable-to-Board
-
Form Factor:zQSFP+
-
Cage Material:Nickel Silver
-
Data Rate (Max):25 Gb/s
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Current Rating (Max):.5 A
-
Enhancements:Thermally Enhanced
-
Number of Rear EONs per Port Column:3
-
PCB Contact Termination Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Pluggable I/O Applications:Thermally Enhanced
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
For Use With Pluggable I/O Products:QSFP28 Cable Assembly , QSFP28 MSA Compatible Transceiver
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.032 in, .8 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$201.90
14
$124.25
21
$98.36
27 +
$96.39
Click for Quote
Log in
to unlock special pricing