- Home ›
- All Products›
- 2170539-2
2170539-2
TE Connectivity / AMP Brand
CAGE ASSY GKT QSFP+ TRU BEZE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY GKT QSFP+ TRU BEZE
Search Keywords: 21705392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170539-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Number of Ports:1
-
Enhancements:EMI Enhanced
-
Form Factor:QSFP+
-
Contact Current Rating (Max):.5 A
-
Connector System:Cable-to-Board
-
Number of Rear EONs per Port Column:2
-
Connector Mounting Type:Board Mount
-
Sealable:Yes
-
Cage Material:Nickel Silver
-
Port Matrix Configuration:1 x 1
-
EMI Containment Feature Type:Elastomeric Gasket
-
Included Lightpipe:No
-
UL Flammability Rating:UL 94V-0
-
Pluggable I/O Applications:EMI Enhanced
-
PCB Contact Termination Area Plating Material:Tin
-
Cage Type:Single
-
Data Rate (Max):14 Gb/s
-
Heat Sink Compatible:Yes
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Pluggable I/O Product Type:Cage Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
For Use With Pluggable I/O Products:QSFP Cable Assembly , QSFP MSA Compatible Transceiver
-
PCB Thickness (Recommended):.057 in, 1.45 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.089 in, 2.25 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
48
$23.75
96
$14.62
144
$11.57
192 +
$11.34
Click for Quote
Log in
to unlock special pricing