- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 2-1705300-7
TE Connectivity / AMP Brand
2-1705300-7
Conn SIM Card F 6 POS 2.54mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1705300-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1150 -
Type:SIM Card
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:F
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
This product is discontinued, but still in stock.