- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2170518-2
TE Connectivity / AMP Brand
2170518-2
Conn SAS RCP 68 POS 1.27mm/0.8mm Solder ST SMD 68 Terminal 1 Port
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170518-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Surface Mount3758
-
Gender:RCP3752
-
Termination Method:Solder3766
-
Pitch:1.27/0.8 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.