- Home ›
- All Products›
- 2170450-1
2170450-1
TE Connectivity / AMP Brand
Cage Assy W/Hsink, Thru Bezel,
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Cage Assy W/Hsink, Thru Bezel,
Search Keywords: 21704501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2170450-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Circuit Application:Signal
-
Thermal Accessory Type Included:Heat Sink
-
Heat Sink Height Class:Custom
-
Heat Sink Style:Pin
-
Form Factor:QSFP+
-
Port Matrix Configuration:1 x 1
-
Number of Rear EONs per Port Column:2
-
Sealable:No
-
Pluggable I/O Applications:SFP+ Stacked Belly-to-Belly
-
Enhancements:EMI Enhanced
-
Included Lightpipe:No
-
Cage Type:Single
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Heat Sink Finish:Electroless Nickel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Cage Material:Nickel Silver
-
Contact Current Rating (Max):.5 A
-
For Use With Pluggable I/O Products:QSFP MSA Compatible Transceiver
-
Pluggable I/O Product Type:Cage Assembly
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Number of Ports:1
-
Heat Sink Compatible:No
-
Heat Sink Height:.335 in, 8.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.086 in, 2.2 mm
-
Packaging Method:Box & Tray
-
Termination Post & Tail Length:.086 in, 2.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
40
$12.43
80
$9.32
120
$8.70
160 +
$8.53
Click for Quote
Log in
to unlock special pricing