Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2170409-5

SFP+assy 2x1 Spring Fingers 4LP Sn

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SFP+assy 2x1 Spring Fingers 4LP Sn
Search Keywords: 21704095
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2170409-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Data Rate (Max): 16 Gb/s
Contact Mating Area Plating Material: Gold or Gold Flash over Palladium Nickel
Port Matrix Configuration: 2 x 1
Connector Mounting Type: Board Mount
Cage Material: Nickel Silver
Circuit Application: Signal
Cage Type: Stacked
Pluggable I/O Applications: SFP+ Thermally Enhanced
Number of Positions: 40
UL Flammability Rating: UL 94V-0
Tail Plating Material: Tin
Connector System: Cable-to-Board
Connector & Contact Terminates To: Printed Circuit Board
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
Packaging Method: Tray
Pluggable I/O Product Type: Cage Assembly with Integrated Connector
Heat Sink Compatible: No
Sealable: No
Number of Ports: 2
Form Factor: SFP+
PCB Thickness (Recommended): .059 in, 1.5 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .032 in, .8 mm
Lightpipe Configuration: Four Triangular (Inner & Outer)
Contact Mating Area Plating Material Thickness: .76 µm
EMI Containment Feature Type: Internal/External EMI Springs
Termination Post & Tail Length: .118 in, 3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2170409-5 RoHS compliant?
Yes, 2170409-5 is RoHS compliant.
What is the lead time for 2170409-5?
The standard lead time for 2170409-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
72
$38.57
144
$20.42
216
$14.37
288 +
$14.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!