- Home ›
- All Products›
- 2-1703930-2
TE Connectivity / AMP Brand
2-1703930-2
NANOMQS, RECEPTACLE TERMINAL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
NANOMQS, RECEPTACLE TERMINAL
Search Keywords: 217039302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703930-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
17000 -
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:6 A
-
Packaging Method:Reel
-
Packaging Quantity:17000
-
Agency/Standard:LV214
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Wire Size Search:22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm²
-
Mating Tab Thickness:.016 in, .4 mm
-
Operating Temperature Range:-40 – 170 °C, -40 – 338 °F
-
Mating Tab Width:.02 in, .5 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.5mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-1703930-2 RoHS compliant?
Yes, 2-1703930-2 is RoHS compliant.
What is the lead time for 2-1703930-2?
The standard lead time for 2-1703930-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63,400
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$0.1063
2,500
$0.0943
5,000
$0.0924
7,500
$0.0906
17,000
$0.0898
34,000
$0.0855
51,000
$0.0817
102,000 +
$0.0790
Click for Quote
Log in
to unlock special pricing
Accessories