- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1703843-1
2-1703843-1
TE Connectivity / AMP Brand
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
Search Keywords: 217038431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Ships today, if you order in
On Order:
900
can ship 1/25/27
Minimum Order Quantity:
25
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
25
$1.46
100
$1.44
450
$1.39
900
$1.34
1,350
$1.30
2,700
$1.26
5,400
$1.23
7,650 +
$1.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT