Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1703841-1

2POS,TAB 2.8X0.8,TAB HSG,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS,TAB 2.8X0.8,TAB HSG,ASSY
Search Keywords: 217038411
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1703841-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 42 VDC
Operating Temperature: -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1703841-1 RoHS compliant?
Yes, 2-1703841-1 is RoHS compliant.
What is the lead time for 2-1703841-1?
The standard lead time for 2-1703841-1 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 1/22/27
Minimum Order Quantity:
25
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.30
100
$1.87
450
$1.73
900
$1.42
1,350
$1.37
2,700
$1.33
5,400
$1.23
7,650 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!