- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1703818-1
2-1703818-1
TE Connectivity / AMP Brand
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Search Keywords: 217038181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703818-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,381
Ships today, if you order in
Minimum Order Quantity:
25
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
25
$1.729
100
$1.224
380
$1.182
760
$0.995
1,140
$0.993
2,660
$0.990
5,320
$0.976
7,600 +
$0.973
Click for Quote
Log in
to unlock special pricing