- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-1703648-1
2-1703648-1
TE Connectivity / AMP Brand
Conn Housing PL 7 POS Crimp ST Cable Mount Gray Carton Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 7 POS Crimp ST Cable Mount Gray Carton Automotive
Search Keywords: 217036481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1703648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:423494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
640
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
640
$2.37
1,280
$1.47
1,920
$1.16
2,560 +
$1.14
Click for Quote
Log in
to unlock special pricing