- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1703498-4
TE Connectivity / AMP Brand
2-1703498-4
2POS, MCON 1.2 LL TAB SEALED COD B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1703498-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Packaging Quantity: | 1500 |
| Packaging Method: | Box & Carton |
| Height: | 1.732 in, 44 mm |
| Connector & Housing Type: | Housing for Male Terminals |
| Primary Product Color: | Yellow |
| Sealable: | Yes |
| UL Flammability Rating: | UL 94-HB |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Width: | .589 in, 14.95 mm |
| Primary Locking Feature: | On the Terminal |
| Strain Relief: | No |
| Connector Position Assurance Capable: | No |
| Circuit Application: | Signal |
| Serviceable: | Yes |
| Nominal Voltage Architecture: | 12 V |
| Cable Exit Angle: | 180 ° |
| Polarized: | No |
| Hybrid Connector: | No |
| Connector System: | Wire-to-Wire |
| Number of Rows: | 1 |
| Mounting Feature: | Without |
| Centerline (Pitch): | .157 in, 4 mm |
| Body Material: | PBT GF |
| Operating Voltage: | 12 VDC |
| Number of Positions: | 2 |
| Terminal Position Assurance: | Yes |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Length: | .583 in, 14.8 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Connector Style: | Housing for Male Terminals |
| Color: | Yellow |